STDRIVE102BH

STMicroelectronics
511-STDRIVE102BH
STDRIVE102BH

Mfr.:

Description:
Gate Drivers Triple half-bridge gate driver with programmable currents

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
RoHS:  
Gate Drivers
Half-Bridge
SMD/SMT
QFPN-48
3 Driver
3 Output
6 V
50 V
Inverting, Non-Inverting
- 40 C
+ 85 C
Tray
Brand: STMicroelectronics
Development Kit: EVLDRIVE102BH
Logic Type: CMOS, TTL
Maximum Turn-Off Delay Time: 45 ns
Maximum Turn-On Delay Time: 50 ns
Moisture Sensitive: Yes
Product Type: Gate Drivers
Shutdown: Shutdown
Factory Pack Quantity: 2940
Subcategory: PMIC - Power Management ICs
Technology: Si
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
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STDRIVE102 Triple Half-Bridge Gate Drivers

STMicroelectronics STDRIVE102 Triple Half-Bridge Gate Drivers are designed for 3-phase brushless motor driving. Due to its very efficient standby mode, which significantly reduces current consumption when the device is not active, the STDRIVE102 is an ideal solution for battery-supplied motor driver applications such as power tools, vacuum cleaners, and small appliances.

In Stock: 633

Stock:
633 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp55.955 Rp55.955
Rp41.829 Rp418.290
Rp38.343 Rp958.575
Rp34.490 Rp3.449.000
Rp32.106 Rp8.026.500
Rp31.372 Rp15.686.000
Rp30.454 Rp89.534.760
Rp29.721 Rp174.759.480