STDRIVE102BP

STMicroelectronics
511-STDRIVE102BP
STDRIVE102BP

Mfr.:

Description:
Gate Drivers Triple half-bridge gate driver with programmable currents and SPI configuration

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
RoHS:  
Gate Driver
Half-Bridge
SMD/SMT
VQFPN-48
3 Driver
3 Output
2 A
6 V
50 V
Inverting, Non-Inverting
- 40 C
+ 85 C
Tray
Brand: STMicroelectronics
Development Kit: EVLDRIVE102BP
Logic Type: CMOS, TTL
Maximum Turn-Off Delay Time: 45 ns
Maximum Turn-On Delay Time: 50 ns
Moisture Sensitive: Yes
Product Type: Gate Drivers
Shutdown: Shutdown
Factory Pack Quantity: 2940
Subcategory: PMIC - Power Management ICs
Technology: Si
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
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STDRIVE102 Triple Half-Bridge Gate Drivers

STMicroelectronics STDRIVE102 Triple Half-Bridge Gate Drivers are designed for 3-phase brushless motor driving. Due to its very efficient standby mode, which significantly reduces current consumption when the device is not active, the STDRIVE102 is an ideal solution for battery-supplied motor driver applications such as power tools, vacuum cleaners, and small appliances.

In Stock: 599

Stock:
599 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 50
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp52.653 Rp52.653
Rp39.260 Rp392.600
Rp35.775 Rp894.375