STEF05SGR

STMicroelectronics
511-STEF05SGR
STEF05SGR

Mfr.:

Description:
Current & Power Monitors & Regulators Electronic fuse for 5V line

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 56

Stock:
56
Can Dispatch Immediately
On Order:
3.000
Expected 13/07/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp30.087 Rp30.087
Rp19.263 Rp192.630
Rp17.135 Rp428.375
Rp14.108 Rp1.410.800
Rp12.310 Rp3.077.500
Rp11.650 Rp5.825.000
Rp10.109 Rp10.109.000
Full Reel (Order in multiples of 3000)
Rp8.935 Rp26.805.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current and Power Monitors
- 40 C
+ 125 C
SMD/SMT
TSOT-23-8
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Output Current: 3.6 A
Product Type: Current & Power Monitors & Regulators
Series: STEF05DHPUR
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99