STEVAL-25R200SA

STMicroelectronics
511-STEVAL-25R200SA
STEVAL-25R200SA

Mfr.:

Description:
NFC/RFID Development Tools Discovery kit for the ST25R200 high performance NFC device

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: NFC/RFID Development Tools
RoHS:  
Discovery Kits
NFC
ST25R200
Bulk
Brand: STMicroelectronics
Product Type: NFC/RFID Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 21,200 g
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
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STEVAL-25R200SA Discovery Kit

STMicroelectronics STEVAL-25R200SA Discovery Kit features the ST25R200 high-performance NFC device for contactless applications. The STMicroelectronics STEVAL-25R200SA supports reader and writer modes and is presented as a divisible card (STEVAL-25R200AA) consisting of a main board and a companion board. The main board includes the ST25R200 device, an STM32G0 MCU, and eight breakable sections for testing different configurations. The companion board features an STLINK in-circuit debugger and programmer for the STM32. The kit also includes a 20mm x 20mm PCB-etched antenna with a tuning circuit.

In Stock: 93

Stock:
93
Can Dispatch Immediately
On Order:
13
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 15
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.167.356 Rp1.167.356