STEVAL-AETKT2V1

STMicroelectronics
511-STEVAL-AETKT2V1
STEVAL-AETKT2V1

Mfr.:

Description:
Amplifier IC Development Tools Evaluation kit for high precision bidirectional current sense amplifiers

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp756.956 Rp756.956

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Amplifier IC Development Tools
RoHS:  
Expansion Boards
Current Sense
TSC210, TSC213
2.7 V to 26 V
Bulk
Brand: STMicroelectronics
Description/Function: Bidirectional Current Sense Amplifier
For Use With: Mother Board, Daughter Board
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Amplifier IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 13,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

STEVAL-AETKT2V1 Evaluation Kit

STMicroelectronics STEVAL-AETKT2V1 Evaluation Kit utilizes the bidirectional TSC21x Current Sense Amplifiers by placing a sense resistor either in the high or low side. The STEVAL-AETKT2V1 Kit includes a motherboard and two different daughter boards for different gain configurations.