STEVAL-IHM034V2

STMicroelectronics
511-STEVAL-IHM034V2
STEVAL-IHM034V2

Mfr.:

Description:
Power Management IC Development Tools Dual motor control and PFC demonstration board featuring the STM32F103 and STGIP

Lifecycle:
NRND:
Not recommended for new designs.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.435.003 Rp5.435.003

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Motor/Motion Controller & Driver
3.3 V, 15 V
STGIPS20C60, STM32F103RC
STEVAL-IHM034V2
Brand: STMicroelectronics
Description/Function: Dual motor control and PFC demonstration
Interface Type: RS-232
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 3,606 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8504404000
USHTS:
8504404000
TARIC:
8504409590
MXHTS:
8504401300
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.