STEVAL-ILL065V1

STMicroelectronics
511-STEVAL-ILL065V1
STEVAL-ILL065V1

Mfr.:

Description:
LED Lighting Development Tools 3 A LED driver based on the LED5000 in BB+ topology

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp819.149 Rp819.149

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LED Lighting Development Tools
RoHS:  
Evaluation Boards
LED5000
LED5000
5.5 V to 48 V
STEVAL-ILL065V1
Bulk
Brand: STMicroelectronics
Output Current: 3 A
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 7,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030333800
TARIC:
9023008000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

STEVAL-ILL Evaluation Boards

STMicroelectronics STEVAL-ILL Evaluation Boards are based on the LED 5000, STP16CPC26, STAP08DP05, STAP16DPS05, and L6585DE. The STMicroelectronics LED5000 device is an 850kHz fixed switching frequency monolithic step-down DC-DC converter. The STP16CPC26 is a monolithic, low voltage, 16-bit constant current LED sink driver. The STAP08DP05 is a monolithic, low voltage, low current power 8-bit shift register. The STAP16DPS05 is a monolithic, low voltage, low current power 16-bit shift register. The L6585DE is a combo IC for power factor correction (PFC) and ballast control.