STEVAL-MKI254A

STMicroelectronics
511-STEVAL-MKI254A
STEVAL-MKI254A

Mfr.:

Description:
Position Sensor Development Tools ASM330LHHG1 adapter board for a standard DIL24 socket

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp328.026 Rp328.026

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Position Sensor Development Tools
RoHS:  
Adapter Board
Inertial Measurement Unit
ASM330LHHG1
Bulk
Brand: STMicroelectronics
For Use With: STEVAL-MKI109D
Product Type: Position Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 42 mg
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
9023000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STEVAL-MKI254A Adapter Board

STMicroelectronics STEVAL-MKI254A Adapter Board is designed to facilitate the evaluation of the ASM330LHHG1 6-axis inertial measurement unit (IMU) in automotive applications. The board offers an effective solution for device evaluation and fast system prototyping directly within the user’s own application. The STEVAL-MKI254A can be plugged into a standard DIL-24 socket. The adapter comes ready to use with the required decoupling capacitors on the VDD power supply line and provides the complete ASM330LHHG1 pinout.