STEVAL-TSP004V2

STMicroelectronics
511-STEVAL-TSP004V2
STEVAL-TSP004V2

Mfr.:

Description:
Power Management IC Development Tools 5 V/4 A, synchronous flyback converter, Power Over Ethernet (PoE) - IEEE 802.3at

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.843.630 Rp2.843.630

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Reference Design Boards
Power Over Ethernet (PoE)
40 V to 60 V
5 V
PM8803
STEVAL-TSP004V2
Brand: STMicroelectronics
Description/Function: PoE 5 V - 4 A PD converter based on the PM8803 IEEE802.3 at compliant, synchronous flyback controller
Output Current: 4 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 77,400 g
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
8543709990
USHTS:
9030333800
TARIC:
9023008000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STEVAL-TSP Power Over Ethernet PD Converters

STMicroelectronics STEVAL-TSP Power Over Ethernet (PoE) Powered Device (PD) Converters are flyback converters based on PM8800A and PM8803 devices. The devices featured on the STMicroelectronics STEVAL-TSP embeds IEEE 802.3af compliant PD interfaces together with a PWM controller and support for auxiliary sources. They are ideal for low-power PoE applications.