STF11NM65N
Images are for reference only
See Product Specifications
See Product Specifications
511-STF11NM65N
STF11NM65N
Mfr.:
Description:
MOSFETs N-Channel 650V Pwr Mosfet
MOSFETs N-Channel 650V Pwr Mosfet
Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet:
In Stock: 80
-
Stock:
-
80 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Quantities greater than 80 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp63.477 | Rp63.477 | |
| Rp35.591 | Rp355.910 | |
| Rp26.235 | Rp2.623.500 | |
| Rp23.666 | Rp11.833.000 | |
| Rp20.914 | Rp20.914.000 |
Similar Product
STMicroelectronics
MOSFETs N-channel 650 V, 370 mOhm typ., 10 A MDmesh M2 Power MOSFET in a TO-220FP packag
Compliance Codes
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- TARIC:
- 8541210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
