STF13N60DM2
Images are for reference only
See Product Specifications
See Product Specifications
511-STF13N60DM2
STF13N60DM2
Mfr.:
Description:
MOSFETs N-channel 600 V, 0.310 Ohm typ., 11 A MDmesh DM2 Power MOSFET in a TO-220FP pack
MOSFETs N-channel 600 V, 0.310 Ohm typ., 11 A MDmesh DM2 Power MOSFET in a TO-220FP pack
Datasheet:
In Stock: 826
-
Stock:
-
826 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp53.387 | Rp53.387 | |
| Rp26.602 | Rp266.020 | |
| Rp23.483 | Rp2.348.300 | |
| Rp19.814 | Rp9.907.000 | |
| Rp17.722 | Rp17.722.000 | |
| Rp16.456 | Rp32.912.000 | |
| Rp15.631 | Rp78.155.000 |
Compliance Codes
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 8541290100
- KRHTS:
- 8541299000
- TARIC:
- 8541290000
- MXHTS:
- 85412999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
