STF13N60M2
Images are for reference only
See Product Specifications
See Product Specifications
511-STF13N60M2
STF13N60M2
Mfr.:
Description:
MOSFETs N-CH 600V 0.35Ohm 11A Mdmesh M2
MOSFETs N-CH 600V 0.35Ohm 11A Mdmesh M2
Datasheet:
In Stock: 983
-
Stock:
-
983Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
2.000Expected 26/10/2026
-
Factory Lead Time:
-
18Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp37.793 | Rp37.793 | |
| Rp18.181 | Rp181.810 | |
| Rp16.255 | Rp1.625.500 | |
| Rp12.897 | Rp6.448.500 | |
| Rp11.796 | Rp11.796.000 | |
| Rp10.879 | Rp21.758.000 | |
| Rp10.457 | Rp52.285.000 |
Compliance Codes
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 854129000
- KRHTS:
- 8541299000
- TARIC:
- 8541290000
- MXHTS:
- 8541299900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
