STF13N80K5
Images are for reference only
See Product Specifications
See Product Specifications
511-STF13N80K5
STF13N80K5
Mfr.:
Description:
MOSFETs N-Ch 800 V 0.37 Ohm 12 A Zener-protect
MOSFETs N-Ch 800 V 0.37 Ohm 12 A Zener-protect
Datasheet:
In Stock: 1.923
-
Stock:
-
1.923 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp86.226 | Rp86.226 | |
| Rp44.397 | Rp443.970 | |
| Rp40.361 | Rp4.036.100 | |
| Rp33.206 | Rp16.603.000 | |
| Rp33.023 | Rp33.023.000 | |
| Rp32.656 | Rp65.312.000 |
Compliance Codes
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 854129000
- KRHTS:
- 8541299000
- TARIC:
- 8541290000
- MXHTS:
- 8541299900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Singapore
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
