STF18NM80

STMicroelectronics
511-STF18NM80
STF18NM80

Mfr.:

Description:
MOSFETs N-channel 800 V 0.25 17A Mdmesh

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 403

Stock:
403 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp151.538 Rp151.538
Rp79.438 Rp794.380
Rp75.402 Rp7.540.200
Rp74.301 Rp37.150.500

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
800 V
17 A
250 mOhms
- 30 V, 30 V
3 V
70 nC
- 55 C
+ 150 C
40 W
Enhancement
MDmesh
Tube
Brand: STMicroelectronics
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 50 ns
Forward Transconductance - Min: 14 S
Product Type: MOSFETs
Rise Time: 28 ns
Series: STF18NM80
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 96 ns
Typical Turn-On Delay Time: 18 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

MDMesh™ N-Channel Power MOSFETs

STMicroelectronics' MDMesh™ N-Channel Power MOSFETs are developed using STMicroelectronics' revolutionary MDmesh™ technology, which associates the multiple drain process with the company's PowerMESH™ horizontal layout. These devices offer extremely low on-resistance, high dv/dt and excellent avalanche characteristics. Utilizing ST's proprietary strip technique, these Power MOSFETs boast an overall dynamic performance which is superior to similar products on the market. Key features include low input capacitance and gate charge, low gate input resistance, and best RDS(on)*Qg in the industry.