STF32NM50N
Images are for reference only
See Product Specifications
See Product Specifications
511-STF32NM50N
STF32NM50N
Mfr.:
Description:
MOSFETs N-Ch 500V 0.1 Ohm 22A MDmesh II MOS
MOSFETs N-Ch 500V 0.1 Ohm 22A MDmesh II MOS
Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet:
In Stock: 1
-
Stock:
-
1 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Quantities greater than 1 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp91.180 | Rp91.180 | |
| Rp49.718 | Rp497.180 | |
| Rp44.397 | Rp4.439.700 | |
| Rp40.545 | Rp20.272.500 | |
| Rp38.710 | Rp38.710.000 | |
| Rp36.142 | Rp72.284.000 | |
| Rp32.839 | Rp164.195.000 |
Compliance Codes
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 8541290100
- KRHTS:
- 8541299000
- TARIC:
- 8541290000
- MXHTS:
- 85412999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
