STFU26N60M2
Images are for reference only
See Product Specifications
See Product Specifications
511-STFU26N60M2
STFU26N60M2
Mfr.:
Description:
MOSFETs N-channel 600 V, 140 mOhm typ., 20 A MDmesh M2 Power MOSFET in a TO-220FP ultra
MOSFETs N-channel 600 V, 140 mOhm typ., 20 A MDmesh M2 Power MOSFET in a TO-220FP ultra
Datasheet:
In Stock: 922
-
Stock:
-
922 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 922 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp70.999 | Rp70.999 | |
| Rp46.232 | Rp462.320 | |
| Rp32.472 | Rp3.247.200 | |
| Rp27.152 | Rp13.576.000 | |
| Rp24.767 | Rp24.767.000 | |
| Rp23.850 | Rp47.700.000 | |
| Rp23.666 | Rp118.330.000 |
Compliance Codes
- CNHTS:
- 8541290000
- USHTS:
- 8541290065
- TARIC:
- 8541290000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
