STGD25N40LZAG

STMicroelectronics
511-STGD25N40LZAG
STGD25N40LZAG

Mfr.:

Description:
IGBTs Automotive-grade 400 V internally clamped IGBT ESCIS 320 mJ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.757

Stock:
2.757 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp38.343 Rp38.343
Rp24.584 Rp245.840
Rp16.511 Rp1.651.100
Rp13.099 Rp6.549.500
Rp11.998 Rp11.998.000
Full Reel (Order in multiples of 2500)
Rp11.173 Rp27.932.500
Rp10.365 Rp51.825.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
DPAK-3 (TO-252-3)
SMD/SMT
Single
400 V
1.25 V
- 12 V, 16 V
25 A
150 W
- 55 C
+ 175 C
STGD25N40LZAG
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Continuous Collector Current Ic Max: 25 A
Gate-Emitter Leakage Current: 625 uA
Product Type: IGBT Transistors
Factory Pack Quantity: 2500
Subcategory: IGBTs
Unit Weight: 330 mg
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
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive-Grade Internally Clamped IGBTs

STMicroelectronics Automotive-Grade Internally Clamped IGBTs use the advanced PowerMESH™ technology optimized for coil driving in harsh environments in automotive ignition systems. These devices show very low on-state voltage and very high SCIS energy capability over a wide operating temperature range. The ESD-protected logic level gate input and an integrated gate resistor mean no external protection circuitry is required.