STGE200NB60S

STMicroelectronics
511-STGE200NB60S
STGE200NB60S

Mfr.:

Description:
IGBT Modules N-Ch 600 Volt 150Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41

Stock:
41
Can Dispatch Immediately
On Order:
100
Expected 31/08/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp489.288 Rp489.288
Rp356.463 Rp3.564.630
Rp298.673 Rp29.867.300

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBT Modules
RoHS:  
IGBT Modules
Single Dual Emitter
600 V
1.2 V
200 A
100 nA
600 W
ISOTOP-4
- 55 C
+ 150 C
Tube
Brand: STMicroelectronics
Maximum Gate Emitter Voltage: 20 V
Mounting Style: Through Hole
Product Type: IGBT Modules
Series: STGE200NB60S
Factory Pack Quantity: 100
Subcategory: IGBTs
Technology: Si
Tradename: PowerMESH
Unit Weight: 28 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409100
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99