STGHU30M65DF2AG

STMicroelectronics
511-STGHU30M65DF2AG
STGHU30M65DF2AG

Mfr.:

Description:
IGBTs Automotive-grade trench gate field-stop 650 V, 30 A low-loss M series IGBT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 540

Stock:
540
Can Dispatch Immediately
On Order:
600
Expected 20/04/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp81.273 Rp81.273
Rp53.937 Rp539.370
Rp38.160 Rp3.816.000
Full Reel (Order in multiples of 600)
Rp30.638 Rp18.382.800
Rp28.620 Rp34.344.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
HU3PAK-7
SMD/SMT
Single
650 V
1.6 V
20 V
87 A
441 W
- 55 C
+ 175 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Continuous Collector Current Ic Max: 57 A
Gate-Emitter Leakage Current: 250 nA
Product Type: IGBTs
Factory Pack Quantity: 600
Subcategory: Transistors
Unit Weight: 2,320 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

STGHU30M65DF2AG Automotive-Grade IGBT

STMicroelectronics STGHU30M65DF2AG Automotive-Grade IGBT is developed using an advanced trench gate field stop structure. The STMicroelectronics STGHU30M65DF2AG offers an ideal balance of inverter performance and efficiency, with low power loss and short-circuit protection. The positive VCE(sat) temperature coefficient and consistent parameter distribution enhance safe paralleling operation.