STGIK50CH65T

STMicroelectronics
511-STGIK50CH65T
STGIK50CH65T

Mfr.:

Description:
IGBT Modules SLLIMM high power IPM, 3-phase inverter, 50 A, 650 V short-circuit rugged IGBT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43

Stock:
43 Can Dispatch Immediately
Quantities greater than 43 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp871.985 Rp871.985
Rp687.792 Rp6.190.128

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBT Modules
RoHS:  
IGBT Modules
Single
50 A
150 W
SDIPHP-30
- 40 C
+ 175 C
Tube
Brand: STMicroelectronics
Mounting Style: Through Hole
Product Type: IGBT Modules
Factory Pack Quantity: 9
Subcategory: IGBTs
Technology: Si
Unit Weight: 22,320 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504409100
CAHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STGIK50CH65T SLLIMM High Power IPM

STMicroelectronics STGIK50CH65T SLLIMM High Power IPM is a high-power small low-loss intelligent molded module (SLLIMM). The IPM provides a compact, high-performance AC motor drive in a simple, rugged design. It combines driver control with improved short-circuit rugged 650V trench gate field-stop IGBTs, resulting in ideal for 3-phase inverters motor drives.