STGIPS20K60

STMicroelectronics
511-STGIPS20K60
STGIPS20K60

Mfr.:

Description:
IGBT Modules IGBT IPM 17A-600V SDIP-25L Molded

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBT Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
IGBT Modules
3-Phase Inverter
600 V
2.2 V
18 A
52 W
SDIP-25
- 40 C
+ 125 C
Tube
Brand: STMicroelectronics
Mounting Style: Through Hole
Product Type: IGBT Modules
Series: STGIPS20K60
Factory Pack Quantity: 132
Subcategory: IGBTs
Technology: Si
Tradename: SLLIMM
Unit Weight: 22,669 g
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
8504409190
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STGIPS20K60 IGBT Intelligent Power Module

The STMicroelectronics STGIPS20K60 IGBT intelligent power module provides a compact, high-performance AC motor drive for a simple and rugged design. The STMicroelectronics STGIPS20K60 mainly targets low power inverters for applications such as home appliances and air conditioners. This intelligent power module combines STMicroelectronics proprietary control ICs with the most advanced short circuit rugged IGBT system. The STGIPS20K60 is targeted for use in home appliances and 3-phase inverters for motor drives.