STGWA15M120DF3

STMicroelectronics
511-STGWA15M120DF3
STGWA15M120DF3

Mfr.:

Description:
IGBTs Trench gate field-stop IGBT, M series 1200 V, 15 A low loss

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 467

Stock:
467 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp110.443 Rp110.443
Rp72.467 Rp724.670
Rp53.937 Rp5.393.700
Rp42.196 Rp25.317.600
Rp39.994 Rp47.992.800
Rp39.627 Rp118.881.000

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
TO-247-3
Through Hole
Single
1.2 kV
1.85 V
- 20 V, 20 V
30 A
283 W
- 55 C
+ 175 C
M
Tube
Brand: STMicroelectronics
Gate-Emitter Leakage Current: 250 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 600
Subcategory: IGBTs
Unit Weight: 38 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ST NCNR & NON Warrantied

Stock on hand has no manufacture warranty.

If the end customer requires additional support please
process the request through your local Mouser
sales representative.

5-1013-36

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M Series 1200V Trench Gate Field-Stop IGBTs

STMicroelectronics M Trench Gate Field-Stop IGBTs are developed using an advanced proprietary trench gate field-stop structure. These devices represent an optimum compromise in performance to maximize the efficiency of inverter systems where low-loss and short circuit capability are essential. A positive VCE(sat) temperature coefficient and tight parameter distribution also result in safer paralleling operation. Typical applications for these devices include industrial drives, UPS, solar, and welding.