STK615N4F8AG
Images are for reference only
See Product Specifications
See Product Specifications
511-STK615N4F8AG
STK615N4F8AG
Mfr.:
Description:
MOSFETs Automotive N-channel 40 V, 0.48 mOhm max., 672 A STripFET F8 Power MOSFET
MOSFETs Automotive N-channel 40 V, 0.48 mOhm max., 672 A STripFET F8 Power MOSFET
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 486
-
Stock:
-
486Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
2.000Expected 09/10/2026
-
Factory Lead Time:
-
20Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp94.849 | Rp94.849 | |
| Rp62.927 | Rp629.270 | |
| Rp44.764 | Rp4.476.400 | |
| Rp39.444 | Rp19.722.000 | |
| Full Reel (Order in multiples of 2000) | ||
| Rp36.692 | Rp73.384.000 | |
Datasheet
Compliance Codes
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 854129000
- TARIC:
- 8541290000
- MXHTS:
- 8541299900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
