STL105N8F7AG

STMicroelectronics
511-STL105N8F7AG
STL105N8F7AG

Mfr.:

Description:
MOSFETs Automotive N-channel 80 V, 5.6 mOhm typ., 95 A, STripFET F7 Power MOSFET in a Po

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.000
Expected 20/07/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp50.818 Rp50.818
Rp32.839 Rp328.390
Rp22.566 Rp2.256.600
Rp18.016 Rp9.008.000
Rp16.787 Rp16.787.000
Full Reel (Order in multiples of 3000)
Rp15.667 Rp47.001.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PowerFLAT-8
N-Channel
1 Channel
80 V
95 A
6.5 mOhms
- 20 V, 20 V
4.5 V
46 nC
- 55 C
+ 175 C
127 W
Enhancement
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Fall Time: 13 ns
Product Type: MOSFETs
Rise Time: 22 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 32 ns
Typical Turn-On Delay Time: 90 ns
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STL105N8F7AG Automotive Power MOSFET

STMicroelectronics STL105N8F7AG Automotive N-Ch Power MOSFET utilizes STripFET F7 technology with an enhanced trench gate structure. The AEC-Q101 qualified STL105N8F7AG MOSFET features very low on-state resistance while also reducing internal capacitance and gate charge for faster and more efficient switching.