STL13N65M2
See Product Specifications
Mfr.:
Description:
MOSFETs N-channel 650 V, 365 mOhm typ., 6.5 A MDmesh M2 Power MOSFET in a PowerFLAT 5x6
Availability
-
Stock:
-
0
You can still purchase this product for backorder.
An unexpected error occurred. Please try again later. -
Factory Lead Time:
-
18 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp50.635 | Rp50.635 | |
| Rp32.656 | Rp326.560 | |
| Rp22.382 | Rp2.238.200 | |
| Rp17.924 | Rp8.962.000 | |
| Rp16.695 | Rp16.695.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp15.594 | Rp46.782.000 | |
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 8541290100
- KRHTS:
- 8541299000
- TARIC:
- 8541290000
- MXHTS:
- 85412999
- ECCN:
- EAR99
- Country of Origin:
- Singapore
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
