STL24NM60N
Images are for reference only
See Product Specifications
See Product Specifications
511-STL24NM60N
STL24NM60N
Mfr.:
Description:
MOSFETs N-Ch 600V 0.200 Ohm 16 A HV Mdmesh II
MOSFETs N-Ch 600V 0.200 Ohm 16 A HV Mdmesh II
Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet:
In Stock: 86
-
Stock:
-
86 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Quantities greater than 86 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp108.608 | Rp108.608 | |
| Rp72.467 | Rp724.670 | |
| Rp51.919 | Rp5.191.900 | |
| Rp43.847 | Rp21.923.500 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp43.847 | Rp131.541.000 | |
†A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Product
Compliance Codes
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 8541290100
- KRHTS:
- 8541299000
- TARIC:
- 8541210000
- MXHTS:
- 85412101
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
