STL42P4LLF6

STMicroelectronics
511-STL42P4LLF6
STL42P4LLF6

Mfr.:

Description:
MOSFETs P-channel 40 V, 0.0155 Ohm typ., 42 A STripFET F6 Power MOSFET in a PowerFLAT 5x

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.233

Stock:
3.233 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp37.242 Rp37.242
Rp23.299 Rp232.990
Rp15.337 Rp1.533.700
Rp12.163 Rp6.081.500
Rp10.806 Rp10.806.000
Full Reel (Order in multiples of 3000)
Rp9.870 Rp29.610.000
Rp9.485 Rp56.910.000
Rp9.155 Rp82.395.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PowerFLAT-5x6-8
P-Channel
1 Channel
40 V
42 A
10.5 mOhms
- 20 V, 20 V
2.5 V
22 nC
- 55 C
+ 175 C
75 W
Enhancement
STripFET
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Fall Time: 19 ns
Product Type: MOSFETs
Rise Time: 47 ns
Series: STL42P4LLF6
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 148 ns
Typical Turn-On Delay Time: 43 ns
Unit Weight: 76 mg
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
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.