STL50N6F7
Images are for reference only
See Product Specifications
See Product Specifications
511-STL50N6F7
STL50N6F7
Mfr.:
Description:
MOSFETs N-channel 60 V, 9 mOhm typ., 60 A STripFET F7 Power MOSFET in a PowerFLAT 5x6 pa
MOSFETs N-channel 60 V, 9 mOhm typ., 60 A STripFET F7 Power MOSFET in a PowerFLAT 5x6 pa
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
21 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp27.886 | Rp27.886 | |
| Rp17.594 | Rp175.940 | |
| Rp11.686 | Rp1.168.600 | |
| Rp9.136 | Rp4.568.000 | |
| Rp8.329 | Rp8.329.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp7.265 | Rp21.795.000 | |
| Rp6.861 | Rp41.166.000 | |
†A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 8541290100
- KRHTS:
- 8541299000
- TARIC:
- 8541290000
- MXHTS:
- 85412999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
