STL52DN4LF7AG

STMicroelectronics
511-STL52DN4LF7AG
STL52DN4LF7AG

Mfr.:

Description:
MOSFETs Automotive-grade dual N-channel 40 V, 9 mOhm typ., 18 A STripFET F7 Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.645

Stock:
2.645 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp41.829 Rp41.829
Rp22.749 Rp227.490
Rp20.914 Rp2.091.400
Rp20.181 Rp10.090.500
Rp18.713 Rp18.713.000
Full Reel (Order in multiples of 3000)
Rp9.448 Rp28.344.000
Rp9.375 Rp56.250.000
Rp8.788 Rp79.092.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PowerFLAT-5x6-4
N-Channel
2 Channel
40 V
18 A
16 mOhms
- 20 V, 20 V
1.5 V
9.4 nC
- 55 C
+ 175 C
65 W
Enhancement
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Dual
Fall Time: 14.5 ns
Product Type: MOSFETs
Rise Time: 5 ns
Series: STL52DN4LF7AG
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 48 ns
Typical Turn-On Delay Time: 6.5 ns
Unit Weight: 76 mg
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
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.