STL8N80K5
Images are for reference only
See Product Specifications
See Product Specifications
511-STL8N80K5
STL8N80K5
Mfr.:
Description:
MOSFETs N-Ch 800 V 0.76 Ohm 4.5 A Zener-protec
MOSFETs N-Ch 800 V 0.76 Ohm 4.5 A Zener-protec
Datasheet:
In Stock: 2.117
-
Stock:
-
2.117 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp72.283 | Rp72.283 | |
| Rp47.333 | Rp473.330 | |
| Rp33.206 | Rp3.320.600 | |
| Rp27.336 | Rp13.668.000 | |
| Rp26.969 | Rp26.969.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp24.951 | Rp74.853.000 | |
†A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 854129000
- KRHTS:
- 8541299000
- TARIC:
- 8541290000
- MXHTS:
- 8541299900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Italy
- Assembly Country of Origin:
- Italy
- Country of Diffusion:
- Not available
Indonesia
