STLQ50C18R
Images are for reference only
See Product Specifications
See Product Specifications
511-STLQ50C18R
STLQ50C18R
Mfr.:
Description:
LDO Voltage Regulators 50mA 3A Supply
LDO Voltage Regulators 50mA 3A Supply
Datasheet:
In Stock: 637
-
Stock:
-
637 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
24 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp8.806 | Rp8.806 | |
| Rp6.054 | Rp60.540 | |
| Rp5.394 | Rp134.850 | |
| Rp4.642 | Rp464.200 | |
| Rp4.293 | Rp1.073.250 | |
| Rp4.073 | Rp2.036.500 | |
| Rp3.908 | Rp3.908.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp3.302 | Rp9.906.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 85423999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia

ST NCNR & NON Warrantied
Stock on hand has no manufacture warranty.
If the end customer requires additional support please
process the request through your local Mouser
sales representative.
5-1013-36