STM32F030C6T6TR

STMicroelectronics
511-STM32F030C6T6TR
STM32F030C6T6TR

Mfr.:

Description:
ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Value line MCU 32 Kbytes of Flash , 48 MHz CPU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.822

Stock:
4.822 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2400)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp37.793 Rp37.793
Rp27.886 Rp278.860
Rp25.501 Rp637.525
Rp22.749 Rp2.274.900
Rp21.465 Rp5.366.250
Rp20.731 Rp10.365.500
Rp19.447 Rp19.447.000
Full Reel (Order in multiples of 2400)
Rp18.896 Rp45.350.400
Rp18.529 Rp88.939.200
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
Rp30.271
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32F030C6
SMD/SMT
LQFP-48
ARM Cortex M0
32 kB
32 bit
12 bit
48 MHz
39 I/O
4 kB
2.4 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Data RAM Type: SRAM
I/O Voltage: 2.4 V to 3.6 V
Interface Type: I2C, SPI, USART
Moisture Sensitive: Yes
Number of ADC Channels: 12 Channel
Number of Timers/Counters: 5 Timer
Processor Series: STM32F030
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2400
Subcategory: Microcontrollers - MCU
Tradename: STM32
Watchdog Timers: Watchdog Timer, Windowed
Unit Weight: 329 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

STM32 32-Bit Arm® Cortex®-M MCUs

STMicroelectronics STM32 32-Bit Arm® Cortex®-M MCUs are based on the Arm Cortex-M processor and designed to offer new degrees of freedom to MCU users. The MCUs offer a 32-bit product range that combines very high performance, real-time capabilities, digital signal processing, and low-power, low-voltage operation. This is achieved while maintaining full integration and ease of development.