STM32F038F6P6

STMicroelectronics
511-STM32F038F6P6
STM32F038F6P6

Mfr.:

Description:
ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Low-volt line 1,8V MCU 32 Kbytes of Flash 48 MHz CPU, U

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp46.599 Rp46.599
Rp34.674 Rp346.740
Rp28.987 Rp724.675
Rp27.702 Rp2.770.200
Rp26.602 Rp6.650.500
Rp25.868 Rp12.934.000
Rp24.400 Rp24.400.000
Rp23.666 Rp70.051.360

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32F038F6
SMD/SMT
TSSOP-20
ARM Cortex M0
32 kB
32 bit
12 bit
48 MHz
14 I/O
4 kB
1.656 V
1.944 V
- 40 C
+ 85 C
Tube
Brand: STMicroelectronics
Data RAM Type: SRAM
Interface Type: I2C, SPI, USART
Number of ADC Channels: 11 Channel
Processor Series: STM32F038
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1480
Subcategory: Microcontrollers - MCU
Tradename: STM32
Watchdog Timers: Watchdog Timer
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

STM32F0 Arm® Cortex®-M0 32-Bit MCUs

STMicroelectronics STM32 F0 Entry-level Arm® Cortex®-M0 MCUs deliver 32-bit performance while featuring the essentials of the STM32 family and are ideal for cost-sensitive applications. STM32 F0 MCUs combine real-time performance, low-power operation, and the advanced architecture and peripherals of the STM32 platform. The STM32F0x0 is competitive in traditional 8-bit and 16-bit markets and eliminates the need to manage different architectures and the associated development overhead. The STM32F0x1 line provides a high integration of functions and covers a wide range of memory sizes and packages, bringing flexibility to cost-sensitive applications.

STM32 32-Bit Arm® Cortex®-M MCUs

STMicroelectronics STM32 32-Bit Arm® Cortex®-M MCUs are based on the Arm Cortex-M processor and designed to offer new degrees of freedom to MCU users. The MCUs offer a 32-bit product range that combines very high performance, real-time capabilities, digital signal processing, and low-power, low-voltage operation. This is achieved while maintaining full integration and ease of development.