STM32F048T6Y6TR

STMicroelectronics
511-STM32F048T6Y6TR
STM32F048T6Y6TR

Mfr.:

Description:
ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Low-volt line 1,8V MCU 32 Kbytes of Flash 48 MHz CPU, U
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
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
Rp35.775 Rp178.875.000

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32F048T6
SMD/SMT
WLCSP-36
ARM Cortex M0
32 kB
32 bit
12 bit
48 MHz
29 I/O
6 kB
1.65 V
1.95 V
- 40 C
+ 85 C
Reel
Brand: STMicroelectronics
Processor Series: ARM Cortex M
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 5000
Subcategory: Microcontrollers - MCU
Tradename: STM32
Unit Weight: 8,330 mg
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
8542319090
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32 32-Bit Arm® Cortex®-M MCUs

STMicroelectronics STM32 32-Bit Arm® Cortex®-M MCUs are based on the Arm Cortex-M processor and designed to offer new degrees of freedom to MCU users. The MCUs offer a 32-bit product range that combines very high performance, real-time capabilities, digital signal processing, and low-power, low-voltage operation. This is achieved while maintaining full integration and ease of development.