STM32H523VCT6

STMicroelectronics
511-STM32H523VCT6
STM32H523VCT6

Mfr.:

Description:
ARM Microcontrollers - MCU High-performance Arm Cortex-M33 MCU 256-Kbyte Flash 272-Kbyte RAM 250 MHz CPU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
540
Expected 21/12/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp93.748 Rp93.748
Rp71.366 Rp713.660
Rp65.862 Rp1.646.550
Rp59.625 Rp5.962.500
Rp56.689 Rp14.172.250
Rp54.855 Rp29.621.700
Rp51.185 Rp55.279.800
Rp50.085 Rp135.229.500

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32H5
SMD/SMT
LQFP-100
ARM Cortex M33
256 kB
32 bit
12 bit
250 MHz
272 kB
1.71 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 540
Subcategory: Microcontrollers - MCU
Unit Weight: 681 mg
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
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32H5 Arm® Cortex®-M33 32-Bit MCU+FPU

STMicroelectronics STM32H5 Arm® Cortex®-M33 32-Bit MCU+FPU extends the STM32 high-performance portfolio and offers enhanced performance and power efficiency. The STMicroelectronics STM32H5 features 128KB of Flash, 32KB of RAM, and WLCSP packages in 25- to 64-pin configurations, as well as LQFP profiles. The line features the Arm Cortex-M33 with a DSP and floating-point unit (FPU) running up to 250MHz. The STM32H5 supports a variety of security features, including the Secure Manager. The Secure Manager is an STMicroelectronics trusted execution environment security framework compliant with Arm Platform Security Architecture (PSA) specifications for Arm Cortex-M (Armv8-M). The Secure Manager aims to simplify the security development cycle of embedded applications by providing ready-to-use security services.