STM32H5F4ZJT6
Images are for reference only
See Product Specifications
See Product Specifications
511-STM32H5F4ZJT6
STM32H5F4ZJT6
Mfr.:
Description:
ARM Microcontrollers - MCU High-performance, Arm Cortex-M33 with TrustZone, MCU with 4-Mbyte Flash, 1504-Kbyte RAM, 250 MHz CPU
ARM Microcontrollers - MCU High-performance, Arm Cortex-M33 with TrustZone, MCU with 4-Mbyte Flash, 1504-Kbyte RAM, 250 MHz CPU
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
300Expected 06/07/2026
-
Factory Lead Time:
-
15Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp255.009 | Rp255.009 | |
| Rp193.734 | Rp1.937.340 | |
| Rp185.662 | Rp4.641.550 | |
| Rp163.646 | Rp16.364.600 | |
| Rp155.574 | Rp38.893.500 | |
| Rp145.484 | Rp52.374.240 | |
| Rp139.797 | Rp150.980.760 | |
| 2.520 | Quote |
Datasheet
Compliance Codes
- TARIC:
- 8542319000
Origin Classifications
- Country of Origin:
- France
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
