STM32L4P5CGT6P

STMicroelectronics
511-STM32L4P5CGT6P
STM32L4P5CGT6P

Mfr.:

Description:
ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 120 MHz 1024 kbytes of Flash USB OTG, DFSD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp226.940 Rp226.940
Rp184.561 Rp1.845.610
Rp175.938 Rp4.398.450
Rp152.822 Rp15.282.200
Rp145.851 Rp36.462.750
Rp133.009 Rp66.504.500
Rp119.799 Rp119.799.000

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32L4P5CG
Tray
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 1500
Subcategory: Microcontrollers - MCU
Tradename: STM32
Unit Weight: 180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319092
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32L4P5 & STM32L4Q5 32-Bit MCUs

STMicroelectronics STM32L4P5 and STM32L4Q5 32-Bit Microcontrollers (MCUs) offer ultra-low power and high performance with an Arm® Cortex®-M4 core with DSP and floating-point unit (FPU) at 120MHz. The STM32L4P5 lineup features 512Kbytes to 1Mbytes of flash memory in 48- to 169-pin packages. The STM32L4Q5 series is available with 1Mbytes of flash memory and provides an additional encryption accelerator engine (AES, HASH, and PKA). STMicroelectronics STM32L4P5 and STM32L4Q5 are suitable for cost-sensitive and power-conscious smart connected devices, including fitness trackers, industrial and medical sensors, utility meters, and smart-home products.