STM32MP215F-DK

STMicroelectronics
511-STM32MP215F-DK
STM32MP215F-DK

Mfr.:

Description:
Development Boards & Kits - ARM Discovery Kit based on STM32MP21x MPU

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 173

Stock:
173
Can Dispatch Immediately
On Order:
21
Expected 22/06/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.332.287 Rp1.332.287

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
STM32MP2
Discovery Kits
STM32MP215F
Bulk
Brand: STMicroelectronics
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 150 g
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
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32MP215x-DK Discovery Kit

STMicroelectronics STM32MP215x-DK Discovery Kit is designed to showcase the capabilities of the STM32MP215FAN3 microprocessor, which is part of the STM32MP2 series. This kit is ideal for evaluating and developing applications using the STM32MP2 architecture, which combines Arm® Cortex®-A35 (Up to 1.5GHz) cores with Cortex-M33 (at 300MHz) in a VFBGA273 package for real-time processing. This kit is great for prototyping industrial, consumer, and IoT applications that require both high-performance Linux-based processing and real-time control.

STM32MP257F-DK Discovery Kit

STMicroelectronics STM32MP257F-DK Discovery Kit is designed as a complete development and demonstration platform for the ST STM32MP257FAK3 based on the Arm® Cortex® A35 and M33. The Discovery Kit leverages the capabilities of STM32MP2 series microprocessors so users can develop applications using STM32 MPU OpenSTLinux Distribution software for the main processor (Arm dual-core Cortex-A35) and STM32CubeMP2 software for the coprocessor (Arm Cortex-M33).