STM32WB1MMCH6TR

STMicroelectronics
511-STM32WB1MMCH6TR
STM32WB1MMCH6TR

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Wireless module, integrated solution for Bluetooth LE applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.165

Stock:
2.165 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp204.374 Rp204.374
Rp190.065 Rp1.900.650
Rp178.323 Rp4.458.075
Rp166.582 Rp16.658.200
Rp157.225 Rp39.306.250
Rp149.520 Rp74.760.000
Rp147.318 Rp147.318.000
Full Reel (Order in multiples of 1800)
Rp147.135 Rp264.843.000

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
STM32WB
Bluetooth 5.3
5.5 dBm
2 Mb/s
- 96 dBm
1.7 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
Brand: STMicroelectronics
Core: ARM Cortex M0+, ARM Cortex M4
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Shielding: Unshielded
Factory Pack Quantity: 1800
Subcategory: Wireless & RF Modules
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
8542319092
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32WB1MMC BLUETOOTH® Low Energy Module

STMicroelectronics STM32WB1MMC BLUETOOTH® Low Energy Module is an ultra-low-power, small form factor, certified 2.4GHz wireless module. It supports Bluetooth Low Energy 5.3. Based on the STM32WB15CCY wireless microcontroller, it provides best-in-class RF performance thanks to its good receiver sensitivity and a high output power signal. Its low-power features enable extended battery lifetime, small coin-cell batteries, or energy harvesting.