STM32WB55RGV6
Images are for reference only
See Product Specifications
See Product Specifications
511-STM32WB55RGV6
STM32WB55RGV6
Mfr.:
Description:
RF Microcontrollers - MCU Ultra-low-power dual core Arm Cortex-M4 MCU 64 MHz, Cortex-M0+ 32 MHz 1 Mbyte of
RF Microcontrollers - MCU Ultra-low-power dual core Arm Cortex-M4 MCU 64 MHz, Cortex-M0+ 32 MHz 1 Mbyte of
Datasheet:
In Stock: 2.998
-
Stock:
-
2.998 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
13 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp143.282 | Rp143.282 | |
| Rp111.727 | Rp1.117.270 | |
| Rp103.655 | Rp2.591.375 | |
| Rp95.216 | Rp9.521.600 | |
| Rp90.813 | Rp22.703.250 | |
| Rp88.428 | Rp44.214.000 | |
| Rp86.410 | Rp86.410.000 | |
| Rp86.226 | Rp215.565.000 | |
| 4.680 | Quote |
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp124.202
Min:
1
Datasheet
Application Notes
PCN
- CNHTS:
- 8542319092
- CAHTS:
- 8542310000
- USHTS:
- 8542310025
- TARIC:
- 8542319000
- ECCN:
- 5A992.C
Indonesia
