STM32WB55VGQ6TR
Images are for reference only
See Product Specifications
See Product Specifications
511-STM32WB55VGQ6TR
STM32WB55VGQ6TR
Mfr.:
Description:
ARM Microcontrollers - MCU Ultra-low-power dual core Arm Cortex-M4 64 MHz Cortex-M0+ 32 MHz 1 Mbyte Flash B
ARM Microcontrollers - MCU Ultra-low-power dual core Arm Cortex-M4 64 MHz Cortex-M0+ 32 MHz 1 Mbyte Flash B
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp210.245,16 | Rp210.245,16 | |
| Rp163.462,86 | Rp1.634.628,60 | |
| Rp155.941,00 | Rp3.898.525,00 | |
| Rp135.393,48 | Rp13.539.348,00 | |
| Rp129.339,30 | Rp32.334.825,00 | |
| Rp117.964,78 | Rp58.982.390,00 | |
| Rp106.590,26 | Rp106.590.260,00 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp100.719,54 | Rp251.798.850,00 | |
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- USHTS:
- 8542310030
- TARIC:
- 8542319000
- ECCN:
- 5A992.C
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
