STM32WB55VGY6TR
Images are for reference only
See Product Specifications
See Product Specifications
511-STM32WB55VGY6TR
STM32WB55VGY6TR
Mfr.:
Description:
ARM Microcontrollers - MCU Ultra-low-power dual core Arm Cortex-M4 MCU 64 MHz, Cortex-M0+ 32 MHz 1 Mbyte of
ARM Microcontrollers - MCU Ultra-low-power dual core Arm Cortex-M4 MCU 64 MHz, Cortex-M0+ 32 MHz 1 Mbyte of
Datasheet:
In Stock: 8.345
-
Stock:
-
8.345 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
30 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReelâ„¢ | ||
| Rp203.641 | Rp203.641 | |
| Rp157.409 | Rp1.574.090 | |
| Rp150.070 | Rp3.751.750 | |
| Rp130.257 | Rp13.025.700 | |
| Rp124.386 | Rp31.096.500 | |
| Rp113.378 | Rp56.689.000 | |
| Rp102.554 | Rp102.554.000 | |
| Rp97.234 | Rp243.085.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp97.050 | Rp485.250.000 | |
†A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Application Notes
EOL
PCN
- PROCESS CHANGE NOTIFICATION (PDF)
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification 2024-04-05 (PDF)
- Product Change Notification 2025-10-27 (PDF)
- Product Change Notification 2025-7-23 (PDF)
- Product Change Notification 2026-5-29 (PDF)
- Product Change Notification 2026-5-6 (PDF)
Compliance Codes
- CNHTS:
- 8542319092
- CAHTS:
- 8542310000
- USHTS:
- 8542310025
- TARIC:
- 8542319000
- ECCN:
- 5A992.C
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
