STM32WBA25CEU6
Images are for reference only
See Product Specifications
See Product Specifications
511-STM32WBA25CEU6
STM32WBA25CEU6
Mfr.:
Description:
ARM Microcontrollers - MCU 2.4 GHz Wireless Arm Cortex-M33 MCU, 64 MHz, 512 KB flash, Bluetooth BLE 6.2, Zigbee, Thread, 802.15.4, Q-SPI, USB OTG, TZ
ARM Microcontrollers - MCU 2.4 GHz Wireless Arm Cortex-M33 MCU, 64 MHz, 512 KB flash, Bluetooth BLE 6.2, Zigbee, Thread, 802.15.4, Q-SPI, USB OTG, TZ
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
15 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp103.471 | Rp103.471 | |
| Rp68.431 | Rp684.310 | |
| Rp62.376 | Rp1.559.400 | |
| Rp53.020 | Rp5.302.000 | |
| Rp50.268 | Rp12.567.000 | |
| Rp45.131 | Rp22.565.500 | |
| Rp39.077 | Rp39.077.000 | |
| Rp37.976 | Rp94.940.000 | |
| Rp37.242 | Rp174.292.560 |
Datasheet
Compliance Codes
- CAHTS:
- 8542310000
- USHTS:
- 8542310025
- TARIC:
- 8542319000
- ECCN:
- 5A992.C
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
