STM6904SYEDS6F

STMicroelectronics
511-STM6904SYEDS6F
STM6904SYEDS6F

Mfr.:

Description:
Supervisory Circuits Quad Quint Ultra-Low Current Multi Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.818

Stock:
2.818 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2818 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp29.354 Rp29.354
Rp21.465 Rp214.650
Rp19.447 Rp486.175
Rp17.190 Rp1.719.000
Rp16.144 Rp4.036.000
Rp15.521 Rp7.760.500
Rp15.319 Rp15.319.000
Rp14.365 Rp28.730.000
Full Reel (Order in multiples of 4000)
Rp14.016 Rp56.064.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
TSSOP-8
2.955 V, 2.188 V, Adjustable
4 Input
Active Low, Open Drain
Manual Reset
No Watchdog
No Backup
210 ms
5.5 V
- 40 C
+ 85 C
1.8 %
STM6904
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Operating Supply Current: 10 uA
Overvoltage Threshold: 2.985 V, 2.21 V
Product Type: Supervisory Circuits
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 800 mV
Undervoltage Threshold: 2.925 V, 2.166 V
Unit Weight: 158 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ST NCNR & NON Warrantied

Stock on hand has no manufacture warranty.

If the end customer requires additional support please
process the request through your local Mouser
sales representative.

5-1013-36

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM6904 / STM6905 Multiple Voltage Supervisor

The STMicroelectronics STM6904 / STM6905 multiple voltage supervisor provides monitoring of 4 and 5 power supply voltages to enable proper supervision of a multiple voltage-supply system. The STMicroelectronics STM6905 monitors 5 voltages and the STM6904 monitors 4. Both have 2 fixed voltages and the remaining voltages can be adjusted by the system designer. Voltage thresholds for these STMicroelectronics multiple voltage supervisors range from 1.050V to 3.078V with a very tight accuracy of ±1.8% across the full temperature and voltage range. The STM6904 and STM6905 are ideal for set-top boxes, multi-voltage systems, cable/satellite applications, computer systems, and data storage equipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.