STO60N045DM9
511-STO60N045DM9
STO60N045DM9
Mfr.:
Description:
MOSFETs N-channel 600 V, 39 mOhm typ., 55 A, MDmesh DM9 Power MOSFET in a TO-LL package
MOSFETs N-channel 600 V, 39 mOhm typ., 55 A, MDmesh DM9 Power MOSFET in a TO-LL package
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
1.800Expected 04/09/2026
-
Factory Lead Time:
-
52Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp185.295 | Rp185.295 | |
| Rp126.771 | Rp1.267.710 | |
| Rp101.086 | Rp10.108.600 | |
| Rp96.317 | Rp48.158.500 | |
| Rp89.162 | Rp89.162.000 | |
| Full Reel (Order in multiples of 1800) | ||
| Rp89.162 | Rp160.491.600 | |
Datasheet
Compliance Codes
- TARIC:
- 8541290000
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
