STO67N60M6

STMicroelectronics
511-STO67N60M6
STO67N60M6

Mfr.:

Description:
MOSFETs N-channel 600 V, 48 mOhm typ., 34 A MDmesh M6 Power MOSFET

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
N-Channel
1 Channel
600 V
34 A
54 mOhms
- 25 V, 25 V
4.75 V
72.5 nC
- 55 C
+ 150 C
150 W
Enhancement
MDmesh
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: MOSFETs
Series: MDmesh M6
Factory Pack Quantity: 1800
Subcategory: Transistors
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

600V MDmesh™ DM6 Super-junction MOSFETs

STMicroelectronics 600V MDmesh™ DM6 Super-junction MOSFETs are optimized for ZVS, full-bridge, and half-bridge topologies. With a breakdown voltage of 600V, the MDmesh DM6 Power MOSFETs combine an optimized capacitance profile and lifetime killing process. The STMicroelectronics 600V MDmesh DM6 Super-junction MOSFETs offer a low gate charge (Qg), very low recovery charge (Qrr), low recovery time (trr), and an excellent RDS(on) per area.