STP110N8F6

STMicroelectronics
511-STP110N8F6
STP110N8F6

Mfr.:

Description:
MOSFETs N-channel 80 V, 0.0056 Ohm typ 110 A, STripFET F6 Power MOSFET

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.592

Stock:
1.592 Can Dispatch Immediately
Quantities greater than 1592 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp44.581 Rp44.581
Rp21.832 Rp218.320
Rp18.713 Rp1.871.300
Rp15.007 Rp7.503.500
Rp13.264 Rp13.264.000
Rp13.081 Rp26.162.000

Similar Product

STMicroelectronics STP100N8F6
STMicroelectronics
MOSFETs N-channel 80 V, 0.008 Ohm typ., 100 A, STripFET F6 Power MOSFET in a TO-220 pack

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
80 V
110 A
6.5 mOhms
- 20 V, 20 V
2.5 V
150 nC
- 55 C
+ 175 C
200 W
Enhancement
STripFET
Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 48 ns
Product Type: MOSFETs
Rise Time: 61 ns
Series: STP110N8F6
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel Power MOSFET
Typical Turn-Off Delay Time: 162 ns
Typical Turn-On Delay Time: 24 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.