STP40NF03L

STMicroelectronics
511-STP40NF03L
STP40NF03L

Mfr.:

Description:
MOSFETs N-Ch 30 Volt 40 Amp

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-220-3
N-Channel
1 Channel
30 V
40 A
18 mOhms
16 V
2.5 V
10.5 nC
- 55 C
+ 175 C
70 W
Enhancement
STripFET
Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 16 ns
Forward Transconductance - Min: 20 S
Product Type: MOSFETs
Rise Time: 80 ns
Series: STP40NF03L
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 25 ns
Typical Turn-On Delay Time: 14 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541210000
MXHTS:
85412101
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
In Stock: 1.198

Stock:
1.198 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp31.555 Rp31.555
Rp14.934 Rp149.340
Rp13.062 Rp1.306.200
Rp10.677 Rp5.338.500
Rp8.036 Rp24.108.000
Rp7.137 Rp42.822.000
Rp6.898 Rp62.082.000
Rp6.568 Rp157.632.000