STPS40150CGY-TR
Images are for reference only
See Product Specifications
See Product Specifications
511-STPS40150CGY-TR
STPS40150CGY-TR
Mfr.:
Description:
Schottky Diodes & Rectifiers Automotive 150 V, 50 A power Schottky rectifier
Schottky Diodes & Rectifiers Automotive 150 V, 50 A power Schottky rectifier
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
25 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1000) | ||
| Rp17.924 | Rp17.924.000 | |
| Rp17.704 | Rp35.408.000 | |
| Rp16.750 | Rp83.750.000 | |
Compliance Codes
- USHTS:
- 8541100080
- TARIC:
- 8541100000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Singapore
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
