STPS5H100SFY
Images are for reference only
See Product Specifications
See Product Specifications
511-STPS5H100SFY
STPS5H100SFY
Mfr.:
Description:
Schottky Diodes & Rectifiers Automotive 100 V, 5 A PSMC Power Schottky Rectifier
Schottky Diodes & Rectifiers Automotive 100 V, 5 A PSMC Power Schottky Rectifier
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
5.828Expected 18/06/2026
-
Factory Lead Time:
-
15Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp22.015 | Rp22.015 | |
| Rp13.870 | Rp138.700 | |
| Rp9.283 | Rp928.300 | |
| Rp7.192 | Rp3.596.000 | |
| Rp5.962 | Rp5.962.000 | |
| Rp5.852 | Rp14.630.000 | |
| Full Reel (Order in multiples of 6000) | ||
| Rp5.247 | Rp31.482.000 | |
| Rp5.045 | Rp60.540.000 | |
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- TARIC:
- 8541100000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
